• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser Textiltransferfolie Cutting width 30 cm Gold

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.98)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Siser easy Puff metallic gold Craft Roll 30x50cm

  • Easy Puff Metallic by Siser combines the characteristic 3D effect of Easy Puff with an eye-catching metallic finish and gives your designs an extra dimension and shine.

Technical specifications

Content

1 pc(s)

Cutting width

30 cm

Factory colour

Gold

Manufacturer part #

1FEPUFMET-OR-3050

Cutting length

50 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734159 Siser Textiltransferfolie Cutting width 30 cm Gold

Description

Easy Puff Metallic by Siser combines the characteristic 3D effect of Easy Puff with an eye-catching metallic finish and gives your designs an extra dimension and shine. When heated the material expands and produces a strongly sublime effect, while the metallic gloss provides the overall picture with a brilliant finish.

Easy Puff Metallic can be cut with all amateur plotters and must be transferred with a transfer press (manual or automatic). Please note that use with a household iron or a hand press is not recommended.

For optimum results, a two-stage transmission process is needed in these colors.

This text is machine translated.

Scope of delivery

  • 1 roll Siser easy Puff Craft roll 30 x 50 cm

Hints

The product is REACH-compatible.
The product is VeganOK certified.

More interesting products

(*All information is plus legal VAT)