• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siteco 0MD5307L0940 Rondel LED ceiling light, LED wall light 9 W White, Graphite

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROUND flat

  • Power= 9 W
  • Total luminous flux= 900 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(Ø x H) 380 mm x 28 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Height

28 mm

Rating per bulb

9 W

9 W

(Ø)

380 mm

Protection class

II

IK03

IP40

Factory colour

White

Graphite

Material

PC

Steel plate

Weight

1800 g

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

900 lm

900 lm

Documents & Downloads

Datasheet

Datasheet 2353873 Siteco 0MD5307L0940 Rondel LED ceiling light, LED wall light 9 W White, Graphite

User & Safety Instructions

User & Safety Instructions 2353873 Siteco 0MD5307L0940 Rondel LED ceiling light, LED wall light 9 W White, Graphite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.