• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siteco 5DF10C77251R LED recessed light LED (monochrome) 8 W Signal white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8 W
  • Total luminous flux= 600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 120 mm x 35 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED recessed light

Bulb type

LED (monochrome)

Height

35 mm

Rating per bulb

8 W

8 W

(Ø)

120 mm

Protection class

II

IP20

Factory colour

Signal white

Material

PC

Weight

100 g

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

600 lm

600 lm

Documents & Downloads

Datasheet

Datasheet 2353876 Siteco 5DF10C77251R LED recessed light LED (monochrome) 8 W Signal white

User & Safety Instructions

User & Safety Instructions 2353876 Siteco 5DF10C77251R LED recessed light LED (monochrome) 8 W Signal white

Description

this an historic product which is not available, thus not updated anymore

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.