• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siteco 5MD11CA1L31 LED ceiling light 14 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EUROPLEX ceiling lamp

  • Power= 14 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 270 mm x 110 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Height

110 mm

Rating per bulb

14 W

14 W

(Ø)

270 mm

Protection class

I

IP44

Factory colour

White

Material

PMMA

Steel plate

Weight

600 g

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1200 lm

1200 lm

Documents & Downloads

Datasheet

Datasheet 2353890 Siteco 5MD11CA1L31 LED ceiling light 14 W White

User & Safety Instructions

User & Safety Instructions 2353890 Siteco 5MD11CA1L31 LED ceiling light 14 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.