
Highlights & Details
Travel plug Europe USA
- For travel to the USA
Technical specifications
- Product type
Travel adapter
- For devices from
Afghanistan
Albania
Algeria
Andorra
Armenia
Aruba
Azores
Balearic Islands
Bhutan
Bosnia
Show more
- USB port
No
- Operating voltage
125 V
- Destination
Anguilla
Antigua
Aruba
Azores
Bahamas
Barbados
Barbuda
Belize
Bermuda
Brazil
Show more
- Max. nominal current
15 A
- Type
USA
- For mains outlet
B
- Mains plug type (on device)
F
C
- For products from
Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Argentina, Armenia, Aruba, Austria, Azerbaijan, Azores, Balearic Islands, Bangladesh, Belarus, Bhutan, Bolivia, Bosnia, Brazil, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canary Islands, Cape Verde, Central African Republic, Chad, Channel Islands, Chile, Comoros, Congo (Democratic Republic), Congo (Republic), Croatia, Cuba, Denmark, Djibouti, East Imor, Egypt, El Salvador, Equatorial Guinea, Eritrea, Estonia, Faroe Islands, Finland, French Guiana, Gabon, Germany, Gibraltar, Greece, Greenland, Grenadines, Guadeloupe, Guinea, Guinea-Bissau, Herzegovina, Hungary, Iceland, India, Indonesia, Iran, Iraq, Isle of Man, Israel, Italy, Ivory Coast, Jordan, Kazakhstan, Korea, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Mali, Martinique, Mauritania, Mauritius, Moldova, Monaco, Mongolia, Montenegro, Morocco, Mozambique, Myanmar, Nepal, Netherlands, Netherlands Antilles, New Caledonia, Niger, North Korea, Norway, Oman, Pakistan, Paraguay, Peru, Philippines, Poland, Portugal, Romania, Russian Federation, Rwanda, Saint Vincent, Saudi Arabia, Senegal, Serbia, Slovenia, Somalia, South Korea, Spain, Sudan, Suriname, Sweden, Switzerland, Syria, Tajikistan, Thailand, Togo, Tunisia, Turkey, Turkmenistan, Ukraine, United Arab Emirates, Uruguay, Uzbekistan, Vietnam, Zambia
- Destination
American Samoa, Anguilla, Antigua, Aruba, Azores, Bahamas, Barbados, Barbuda, Belize, Bermuda, Brazil, Canada, Cayman Islands, Colombia, Costa Rica, Cuba, Dominican Republic, Ecuador, El Salvador, Federated States of Micronesia, Guam, Guatemala, Guyana, Haiti, Honduras, Jamaica, Japan, Jordan, Laos, Lebanon, Liberia, Mexico, Monserrat, Netherlands Antilles, Niger, Okinawa, Panama, Peru, Philippines, Puerto Rico, Saudi Arabia, Tahiti, Taiwan, Trinidad and Tobago, Turkmenistan, USA, Venezuela, Virgin Islands
- Dim
(L x W x H) 53 x 60 x 63 mm
- Length
53 mm
- Width
60 mm
- Height
63 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1613198 Skross 1.500203-1 Travel adapter CA EU to USA (BULK)
Description
This text is machine translated.
System requirements
- The adapter plug is not a voltage and frequency converter.
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








