• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SL200559409011 Skirting board accessories SL200559409011 Socket inset Graphite 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Skirting board accessories

Component

Socket inset

Factory colour

Graphite

Content

1 pc(s)

Weight

0.18

Other

TRUE

9011

5-60 °C

Plastic

Horizontal

IK07

IP20

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3201777 SL200559409011 Skirting board accessories SL200559409011 Socket inset Graphite 1 pc(s)

Description

Device holder technology part socket 2-way to SL 20x55mm graphite black. Device carrier base for the electrical installation channel system baseboard channel to DIN EN 50085-1 as a device mounting channel. Device holder lower part with locking screw to snap on to the base of the baseboard channel with 2 pre-wired SCHUKO® sockets with increased protection against contact and 3-conductor plug-in terminals. Note: Device carrier apron is not included as cover of the channel lower part below the device carrier for snapping onto the device carrier.

This text is machine translated.