• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SL2005729010 Skirting board SL2005729010 Top 2000 mm White 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Skirting board

Component

Top

Factory colour

White

Content

2 m

Length

2000 mm

Height

50 mm

Depth

20 mm

White

FALSE

50 mm

20 mm

FALSE

9010

2000 m

Plastic

Wall/floor

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2817561 SL2005729010 Skirting board SL2005729010 Top 2000 mm White 2 m

User & Safety Instructions

User & Safety Instructions 2817561 SL2005729010 Skirting board SL2005729010 Top 2000 mm White 2 m