• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SL200711 Skirting board SL200711 Bottom 2000 mm Black 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Skirting board

Component

Bottom

Factory colour

Black

Content

2 m

Length

2000 mm

Height

70 mm

Depth

20 mm

Black

FALSE

70 mm

20 mm

FALSE

2000 m

Plastic

2

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2817556 SL200711 Skirting board SL200711 Bottom 2000 mm Black 2 m

User & Safety Instructions

User & Safety Instructions 2817556 SL200711 Skirting board SL200711 Bottom 2000 mm Black 2 m

Description

Baseboard low part tehalit.SL 20x70mm, black

This text is machine translated.