• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SL200809329016 Skirting board accessories Tehalit Instrument mount top White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Skirting board accessories

Component

Instrument mount top

Factory colour

White

Content

1 pc(s)

Dim

(W x H x D) 50 x 130 x 135 mm

Width

50 mm

Height

130 mm

Depth

135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202611 SL200809329016 Skirting board accessories Tehalit Instrument mount top White 1 pc(s)