Device carrier technology socket 2-way to SL 20x115mm graphite black. Device carrier base for the electrical installation channel system baseboard channel to DIN EN 50085-1 as a device mounting channel. Device holder lower part with locking screw to snap on to the base of the baseboard channel with 2 pre-wired SCHUKO® sockets with increased protection against contact and 3-conductor plug-in terminals. Note: Device carrier apron is not included as cover of the channel lower part below the device carrier for snapping onto the device carrier.
This text is machine translated.
Description
Device carrier technology socket 2-way to SL 20x115mm graphite black. Device carrier base for the electrical installation channel system baseboard channel to DIN EN 50085-1 as a device mounting channel. Device holder lower part with locking screw to snap on to the base of the baseboard channel with 2 pre-wired SCHUKO® sockets with increased protection against contact and 3-conductor plug-in terminals. Note: Device carrier apron is not included as cover of the channel lower part below the device carrier for snapping onto the device carrier.