• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000130 LED ceiling light LED (monochrome) 31 W Wine red, Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kalu LED light

  • Power= 31 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 3000 K
  • Symbol image for SLV 1000130 LED ceiling light LED (monochrome) 31 W Wine red, Black
  • Award image for SLV 1000130 LED ceiling light LED (monochrome) 31 W Wine red, Black

Technical specifications

Dim

(W x H) 8.9 cm x 16 cm

Operating voltage

230 V

Product type

LED ceiling light

Width

8.9 cm

Bulb type

LED (monochrome)

Height

16 cm

Rating per bulb

14 W

31 W

PIR detection angle (horizontal)

60°

Light features

Dimmable

Rotation range (max.)

340°

Swivel range (max.)

120°

Protection class

I

Factory colour

Wine red

Black

Material

Aluminium

Plastic

Weight

1.5600 kg

n.rel.

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature range

3000 K (max)

Total luminous flux

2000 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679966 SLV 1000130 LED ceiling light LED (monochrome) 31 W Wine red, Black

Description

The LED extension of the popular KALU series is, as usual, a guarantor for the completely free alignment of the light head. Equipped with high-power LEDs in Dimmable design is the kalu series even more efficient and versatile! Available in the colors black or white/black, the kalu wall and ceiling lamp ready for direct connection to 230 V mains voltage.

This text is machine translated.

Scope of delivery

  • LED driver inc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.