• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000329 Wall light GU10 Aluminium (brushed), White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Theo Wall Lights

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

2

GU10

Rating per bulb

50 W

Factory colour

Aluminium (brushed)

White

Material

Aluminium

Weight

0.7650 kg

Dim

(W x H x D) 7 x 22.3 x 7.5 cm

n.rel.

Light bulb included

Yes

Width

7 cm

Height

22.3 cm

Depth

7.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679050 SLV 1000329 Wall light GU10 Aluminium (brushed), White

Description

The wall-mounted light Theo is made out of aluminum. Thanks to the position of the two built-in sockets, creates the mounted light two identical, but opposite light cone (UP/DOWN) to use placed on high-voltage halogen bulb of type GU10. The electrical connection of in three color versions available light is connected to 230 V mains voltage. This lamp is suitable for light bulbs of energy classes: E-A++

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.