• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000334 LED outdoor wall light Aluminium (brushed)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

2

Rating per bulb

50 W

Protection class

I

IP44

Factory colour

Aluminium (brushed)

Material

Aluminium

Glass

Weight

1.1340 kg

Dim

(Ø x H) 12.5 cm x 20.5 cm

n.rel.

Light bulb included

Yes

Height

20.5 cm

(Ø)

12.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679663 SLV 1000334 LED outdoor wall light Aluminium (brushed)

Description

The purist wall lamp the ROX series consists of brushed aluminum and glass which covers the bulb. Thanks to the position of the two built-in sockets, creates the mounted light two identical, but opposite light cone (UP/DOWN). Due to its protection class IP44, it is suitable for outdoor use. The electrical connection is established at 230 V mains voltage. The Rox series includes the ceiling as well as standing lamps with different versions and thus can be used universally. This lamp is suitable for light bulbs of energy classes: E-A++

This text is machine translated.