• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000336 LED outdoor wall light

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Rating per bulb

20 W

Protection class

II

IP44

Material

Stainless steel V2A

Weight

1.2690 kg

Dim

(W x H x D) 13 x 22.5 x 18 cm

n.rel.

Light bulb included

Yes

Width

13 cm

Height

22.5 cm

Depth

18 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679343 SLV 1000336 LED outdoor wall light

Description

The wall-mounted luminaire the square series consists of stainless steel 304 and a OPALS acrylic stone which the light bulb. Due to its protection class IP44, it is suitable for outdoor use. The electrical connection is established at 230 V mains voltage. The SQUARE series includes the ceiling and standing lamp and thus can be used universally. This lamp is suitable for light bulbs of power classes: A- A+

This text is machine translated.