• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000337 Square Outdoor ceiling light LED (monochrome), Energy-saving bulb E-27 20 W Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor ceiling light Square

  • 1-flame
  • With acrylic stone

Technical specifications

Product type

Outdoor ceiling light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Energy-saving bulb

E-27

Rating per bulb

20 W

20 W

Protection class

II

IP44

Factory colour

Stainless steel

Material

Stainless steel

Weight

1.04 kg

Dim

(L x W x H) 13 x 13 x 22.5 cm

n.rel.

Type

Rectangular

Light bulb included

No

Width

13 cm

Height

22.5 cm

Length

13 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680100 SLV 1000337 Square Outdoor ceiling light LED (monochrome), Energy-saving bulb E-27 20 W Stainless steel

Description

The ceiling light the square series consists of stainless steel 304 and a OPALS acrylic stone which the light bulb. Due to its protection class IP44, it is suitable for outdoor use. The electrical connection is established at 230 V mains voltage.

This text is machine translated.

Scope of delivery

  • Outdoor ceiling light
  • User manual.

Hints

Suitable bulbs please order separately.