• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000449 Lamp shade Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for wall and ceiling lamps

  • Grid, for Trust stainless steel

Technical specifications

Dim

(Ø x H) 6.9 cm x 9.8 cm

Product type

Lamp shade

Factory colour

Black

n.rel.

Recess diameter

6.9 cm

Recess length

9.8 cm

Material

Stainless steel V4A

Height

9.8 cm

(Ø)

6.9 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680217 SLV 1000449 Lamp shade Black

Description

Stainless steel grid for wall and floor lamps OF THE TRUST series. Changes not only the radiation behavior of the lamp but also gives a completely new appearance.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?