• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000665 Lisene Pole Outdoor free standing light LED (monochrome) E-27 23 W Grey, Smoke

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor standing lamp Lisene Pole

  • Power= 23 W

Technical specifications

Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

23 W

23 W

Light features

Incl. base

Incl. ground spike

Protection class

I

IP54

Factory colour

Grey

Smoke

Material

Basalt

Glass

Weight

5.58 kg

Dim

(Ø x H) 12 cm x 40 cm

n.rel.

Type

Cylindrical

Light bulb included

No

Height

40 cm

(Ø)

12 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678849 SLV 1000665 Lisene Pole Outdoor free standing light LED (monochrome) E-27 23 W Grey, Smoke

Conformity certificate

Conformity certificate 1678849 SLV 1000665 Lisene Pole Outdoor free standing light LED (monochrome) E-27 23 W Grey, Smoke

Description

The discreet LISENNE standing lamp appears in a smoked glass optics with a made of basalt gefertigtem substructure. Because of the installed E27 socket, the light for LED and energy saving lamps. Optionally, a ground spike and a Cement anchor set. In addition, the installation to wall, ceiling, table, and pendant lamp of the series extended.

This text is machine translated.

Scope of delivery

  • Outdoor standing lamp
  • User manual.

Hints

Suitable bulbs please order separately.