• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000678 Caps White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for wall and ceiling lamps

  • BLEND CAPS, for SUPROS 78, white

Technical specifications

Dim

(W x H) 10.5 cm x 10.5 cm

Product type

Caps

Factory colour

White

n.rel.

Recess width

10.5 cm

Recess length

10.5 cm

Width

10.5 cm

Height

10.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679982 SLV 1000678 Caps White

Description

Glare caps for freely adjustable limitation of the radiation angle of SUPROS 78 in white.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?