• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000686 Q-LINE ® LED ceiling light LED (monochrome) Built-in LED 46 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 46 W
  • Total luminous flux= 2100 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(L x W x H) 1000 x 60 x 60 mm

Operating voltage

220

240 V

No. of bulbs

3

Product type

LED ceiling light

Width

60 mm

Bulb type

LED (monochrome)

Height

60 mm

Built-in LED

Length

1000 mm

Rating per bulb

46 W

46 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

2100 lm

Radiation angle

20°

40°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499507 SLV 1000686 Q-LINE ® LED ceiling light LED (monochrome) Built-in LED 46 W Black

User & Safety Instructions

User & Safety Instructions 2499507 SLV 1000686 Q-LINE ® LED ceiling light LED (monochrome) Built-in LED 46 W Black

Warranty Terms

Warranty Terms 2499507 SLV 1000686 Q-LINE ® LED ceiling light LED (monochrome) Built-in LED 46 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.