• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000718 4024163190107 Flush mount light GU10 0.00 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Built-in spotlight

  • Power= 0.00 W White

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

50 W

0.00 W

Colour

White

Light features

Swivelling

Swivel range (max.)

30°

Recess diameter

7.5 cm

Recess length

10 cm

Recess depth

10 cm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

Weight

0.1330 kg

n.rel.

Dim

(Ø x H) 8.3 cm x 10 cm

Light bulb included

No

Height

10 cm

Length

0 cm

(Ø)

8.3 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1679679 SLV 1000718 4024163190107 Flush mount light GU10 0.00 W White

User & Safety Instructions

User & Safety Instructions 1679679 SLV 1000718 4024163190107 Flush mount light GU10 0.00 W White

Description

The tiltable high-volt installation light PIKA QPAR 51 is available in the housing white, chrome, brass and silver gray and allows the individual alignment of the desired light cone. PIKA is a modern spot for the extraordinary lighting. The electrical connection is made directly to the 230 V mains voltage. This lamp is suitable for light bulbs of energy classes: E-A +

This text is machine translated.

Hints

Material thickness installation area: 15 mm Max.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.