• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000726 LED ceiling light LED (monochrome) Built-in LED 39 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Light

  • Power= 39 W
  • Total luminous flux= 3300 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(W x H) 60 cm x 12.5 cm

Type

Square

Operating voltage

230 V

Product type

LED ceiling light

Width

60 cm

Bulb type

LED (monochrome)

Height

12.5 cm

Built-in LED

Rating per bulb

18.6 W

39 W

Light features

Dimmable

Protection class

I

Factory colour

White

Material

Aluminium

Steel

Acrylic glass

Weight

6.3610 kg

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

3300 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679810 SLV 1000726 LED ceiling light LED (monochrome) Built-in LED 39 W White

Description

The high-quality MEDO 60 SQUARE LED ceiling lamp impresses with a clear shape and an elegant contrast of the materials aluminum, steel and acrylic glass. The lamp is available in black, white and silver gray available. The integrated Premium LED light effect, the included offers a pleasant dimmable LED driver enables the direct connection to a 230 V mains voltage.

This text is machine translated.

Scope of delivery

  • LED driver inc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.