• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000729 Wall light GU10 Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall Lights

  • ENOLA_B, wall lamp, QPAR51, with switch, black, max. 50 W
  • Award image for SLV 1000729 Wall light GU10 Black

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

50 W

Rotation range (max.)

350°

Swivel range (max.)

90°

Protection class

I

Factory colour

Black

Material

Aluminium

Steel

Weight

0.4800 kg

Dim

(W x H x D) 9 x 11.4 x 13 cm

n.rel.

Light bulb included

Yes

Width

9 cm

Height

11.4 cm

Depth

13 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679211 SLV 1000729 Wall light GU10 Black

Description

In many color variations available wall and ceiling lamp Enola_B convinces by its elegant conical lamp shade and its purist appearance for the versatile Aktzentbeleuchtung. The lamp is made of aluminum and steel produced by the installed GU10 base for halogen and LED lighting. The lamp is ready for connection for 230 V mains voltage.

This text is machine translated.

Hints

Switch incl.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.