• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000809 Reflector Gold

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for wall and ceiling lamps

  • Reflector, for ANELA, 28°, gold

Technical specifications

Dim

(Ø x H) 8 cm x 10.5 cm

Product type

Reflector

Factory colour

Gold

n.rel.

Recess diameter

8 cm

Recess length

10.5 cm

Material

Aluminium

Height

10.5 cm

(Ø)

8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679688 SLV 1000809 Reflector Gold

Description

Changeable reflector 28° for the lamp ANELA.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?