

LED outdoor floodlight
230 V
LED (monochrome)
Built-in LED
29 W
29 W
4000 K
White
2600 lm
Swivelling
90°
140°
I
IP65
White
Aluminium
1.7760 kg
(W x H x D) 17.7 x 23.2 x 66.6 cm
n.rel.
Yes
17.7 cm
23.2 cm
66.6 cm
yes
User & Safety Instructions 1678939 SLV 1000881 LED outdoor floodlight 29 W Colours (LEDs): White