• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000887 AVO Ceiling light GU10 50 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AVO CW single, indoor wall and ceiling mounted light, QPAR51, white, max. 50W

  • Power= 50 W

Technical specifications

Dim

(L x W x H) 80 x 115 x 95 mm

Operating voltage

220

240 V

No. of bulbs

1

Product type

Ceiling light

Width

115 mm

Height

95 mm

GU10

Length

80 mm

50 W

Light features

Suitable for wall mounting

Protection class

I

IP20

Factory colour

White

Material

Steel

n.rel.

Light bulb included

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499526 SLV 1000887 AVO Ceiling light GU10 50 W White

User & Safety Instructions

User & Safety Instructions 2499526 SLV 1000887 AVO Ceiling light GU10 50 W White

Warranty Terms

Warranty Terms 2499526 SLV 1000887 AVO Ceiling light GU10 50 W White

Description

Wall and ceiling lamp of the AVO series, where one to four lamp heads can be rotated and swiveled on the rose depending upon the version. The aluminum light is suitable for halogen and LED lamps due to the built-in GU10 socket. The lamp available in several color versions is connected directly to the 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.