• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1001303 L-LINE 120 Wall light Built-in LED White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

L-LINE 120 LED, wall and ceiling light, IP44, 3000K, 3000lm, white

  • Total luminous flux= 3000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Operating voltage

230 V

Product type

Wall light

Built-in LED

Protection class

IP44

IP44

Factory colour

White

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

3000 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464432 SLV 1001303 L-LINE 120 Wall light Built-in LED White

User & Safety Instructions

User & Safety Instructions 2464432 SLV 1001303 L-LINE 120 Wall light Built-in LED White

Warranty Terms

Warranty Terms 2464432 SLV 1001303 L-LINE 120 Wall light Built-in LED White

Description

The L-LINE 60 wall light, equipped with a warm-white LED module, is the ultimate LED solution for primary room lighting thanks to its high LED performance. The simple and elegant L-LINE LED is available in white, silver and gray. The lamp is suitable for direct connection to 230 V mains voltage

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.