• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1001314 IMPERVA 120 LED ceiling light LED (monochrome) Built-in LED 40 W Grey

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 40 W
  • Total luminous flux= 4200 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(L x W x H) 1160 x 120 x 108 mm

Operating voltage

220

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

120 mm

Bulb type

LED (monochrome)

Height

108 mm

Built-in LED

Length

1160 mm

Rating per bulb

40 W

40 W

Light features

Suitable for wall mounting

Protection class

I

IP66

Factory colour

Grey

Material

Plastic

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

4200 lm

4200 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499475 SLV 1001314 IMPERVA 120 LED ceiling light LED (monochrome) Built-in LED 40 W Grey

User & Safety Instructions

User & Safety Instructions 2499475 SLV 1001314 IMPERVA 120 LED ceiling light LED (monochrome) Built-in LED 40 W Grey

Warranty Terms

Warranty Terms 2499475 SLV 1001314 IMPERVA 120 LED ceiling light LED (monochrome) Built-in LED 40 W Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.