• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1001488 ROX ACRYL 30 LED outdoor free standing light LED (monochrome) E-27 20 W Stainless steel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROX ACRYLIC 30 Pole, Outdoor Floor Lamp, IP44, Stainless Steel 304, E27 max 20W

  • Power= 20 W

Technical specifications

Product type

LED outdoor free standing light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

20 W

20 W

Light features

Incl. ground spike

Protection class

I

IP44

Factory colour

Stainless steel

Material

Steel

Dim

(Ø x L) 127 mm x 300 mm

n.rel.

Light bulb included

No

Width

127 mm

Length

300 mm

(Ø)

127 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520645 SLV 1001488 ROX ACRYL 30 LED outdoor free standing light LED (monochrome) E-27 20 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2520645 SLV 1001488 ROX ACRYL 30 LED outdoor free standing light LED (monochrome) E-27 20 W Stainless steel

Warranty Terms

Warranty Terms 2520645 SLV 1001488 ROX ACRYL 30 LED outdoor free standing light LED (monochrome) E-27 20 W Stainless steel

Description

The standing lamp ROX ACRYLIC POLE 30 consists of 304 stainless steel as well as opal acrylic, which comprises the lamp completely. Due to the protection class IP44, the lamp available at several heights is suitable for outdoor use. The electrical connection is made at 230V mains voltage. The ROX ACRYLIC series also contains wall and ceiling lights and is thus universally applicable. For easy installation, it is possible to wire through, ground spike and concrete anchor set are available as an option.

This text is machine translated.

Hints

Please order lamp separately.