• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1001490 ROX ACRYL 90 Outdoor free standing light E-27 Stainless steel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outdoor free standing light

E-27

Protection class

IP44

IP44

Factory colour

Stainless steel

Dim

(Ø x H) 180 mm x 900 mm

n.rel.

Light bulb included

No

Height

900 mm

(Ø)

180 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464545 SLV 1001490 ROX ACRYL 90 Outdoor free standing light E-27 Stainless steel

User & Safety Instructions

User & Safety Instructions 2464545 SLV 1001490 ROX ACRYL 90 Outdoor free standing light E-27 Stainless steel

User & Safety Instructions 2464545 SLV 1001490 ROX ACRYL 90 Outdoor free standing light E-27 Stainless steel

Warranty Terms

Warranty Terms 2464545 SLV 1001490 ROX ACRYL 90 Outdoor free standing light E-27 Stainless steel

Description

The standing lamp ROX ACRYL POLE 90 is made of 304 stainless steel as well as opal acrylic, which completely surrounds the lamp. Due to the protection class IP44, the lamp available at several heights is suitable for outdoor use. The electrical connection is made to 230 V mains voltage. The ROX ACRYLIC series also includes wall and ceiling lamps, making it suitable for all-round use. For easy installation, through-wiring is possible.

This text is machine translated.

Hints

Please order the suitable lamp separately.