
Highlights & Details
- Power= 30 W
- Total luminous flux= 2800 lm
- Colour temperature= 4000 K
- Warm white to neutral white
Technical specifications
- Dim
(L x W x H) 95 x 380 x 380 mm
- Operating voltage
220
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
380 mm
- Height
380 mm
Built-in LED
- Length
95 mm
30 W
- Light features
Suitable for wall mounting
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour
Warm white to neutral white
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
2800 lm
- Outside Ø
380 mm
- Radiation angle
80°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2499565 SLV 1001896 MEDO 40 AMBIENT LED ceiling light Built-in LED 30 W White
User & Safety Instructions
User & Safety Instructions 2499565 SLV 1001896 MEDO 40 AMBIENT LED ceiling light Built-in LED 30 W White
Warranty Terms
Warranty Terms 2499565 SLV 1001896 MEDO 40 AMBIENT LED ceiling light Built-in LED 30 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















