
Highlights & Details
MEDO 60 CW, CORONA, LED indoor wall and ceiling surface-mounted lamp, DALI, white, 3000/4000K
- Power= 40 W
- Total luminous flux= 4870 lm
- Warm white, Cool white
Technical specifications
- Dim
(Ø x H) 600 mm x 95 mm
- Type
Circular
- Operating voltage
230 V
- Product type
Wall light
- Height
95 mm
40 W
- (Ø)
600 mm
- Protection class
I
- Factory colour
White
- Material
Aluminium
- Weight
4.89 kg
n.rel.
- Colour
Warm white
Cool white
- Light bulb included
Yes
- Total luminous flux
4870 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2253869 SLV 1001900 MEDO 60 Wall light, Ceiling light 40 W White
User & Safety Instructions
User & Safety Instructions 2253869 SLV 1001900 MEDO 60 Wall light, Ceiling light 40 W White
Warranty Terms
Warranty Terms 2253869 SLV 1001900 MEDO 60 Wall light, Ceiling light 40 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












