
Highlights & Details
MEDO 40 EL, LED indoor ceiling mounted light fixture, frameless version, white, 3000/4000K
- Power= 28 W Total luminous flux= 3300 lm Colour temperature= 3000 K Warm white
Technical specifications
- Cover: Plastic matt/satinized
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
28 W
- Total luminous flux
3300 lm
3000 K
- Colour
Warm white
- Type
Circular
- Radiation angle
80°
- Light features
Ceiling mount option
- Recess depth
130 mm
- Outside Ø
380 mm
IP20
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
95 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2499996 SLV 1001902 MEDO 40 LED recessed light Built-in LED 28 W White
User & Safety Instructions
User & Safety Instructions 2499996 SLV 1001902 MEDO 40 LED recessed light Built-in LED 28 W White
Warranty Terms
Warranty Terms 2499996 SLV 1001902 MEDO 40 LED recessed light Built-in LED 28 W White
Description
Thanks to their restrained design, the mounting variants of THE MEDO series fit seamlessly into any room concept. In a charming way, THE MEDO Frameless connects to the ceiling. The light color can be easily changed between 3000K and 4000K by means of a switch before installation. The integrated Premium LED provides for a homogeneous basic lighting. The TRIAC installation variants can be dimmed and integrated into DALI systems with an additional driver.
This text is machine translated.
This text is machine translated.










