• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1001937 NAUTILUS 10 LED garden light Built-in LED 8.5 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NAUTILUS 10 Spike, LED outdoor ground spike lamp, rust colored IP65, 3000K, 45°

  • Power= 8.5 W
  • Total luminous flux= 620 lm
  • Colour temperature= 3000 K

Technical specifications

Product type

LED garden light

No. of bulbs

1

Built-in LED

8.5 W

3000 K

Total luminous flux

620 lm

Light features

Incl. ground spike

Material

Aluminium

IP65

Protection class

I

Dim

(L x W x H) 80 x 70 x 117 mm

n.rel.

Width

70 mm

Height

117 mm

Length

80 mm

Light bulb included

Yes

Radiation angle

80°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520770 SLV 1001937 NAUTILUS 10 LED garden light Built-in LED 8.5 W

User & Safety Instructions

User & Safety Instructions 2520770 SLV 1001937 NAUTILUS 10 LED garden light Built-in LED 8.5 W

Warranty Terms

Warranty Terms 2520770 SLV 1001937 NAUTILUS 10 LED garden light Built-in LED 8.5 W

Description

The mobile spotlights of THE NAUTILUS family are the plug & play bestsellers from SLV, which have enriched countless commercial and private outdoor areas for many years. The reasons are obvious: Uncompromising quality in terms of durability and flexibility. Thus, A NAUTILUS outdoor lamp provides for an incomparable ambience and illuminating effects in the garden both in strict winter nights as well as on warm summer evenings. Whether you're lighting your flowers, trees or water with the Nautilus. THE NAUTILUS family has a variety of designs of different types, shapes and colors, with plug or open cable end, with mounting plate or ground spike. For GU10 socket versions, please observe the maximum dimensions and wattage for the light bulb to be inserted (not included). When can you be inspired by the many advantages of the SLV classic?

This text is machine translated.

What kind of Garden & Decorative Lighting are you looking for?