• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1001982 NEW TRIA 68 Flush mount light GU10 Aluminium

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NEW TRIA 68 round, indoor ceiling mounted light fixture, QPAR51 aluminum brushed 50W

Technical specifications

Dim

(Ø x H) 82 mm x 110 mm

Type

Circular

Operating voltage

230 V

Product type

Flush mount light

Height

110 mm

GU10

(Ø)

82 mm

Protection class

II

IP20

Factory colour

Aluminium

Material

Aluminium

Weight

0.15 kg

n.rel.

Light bulb included

No

Recess length

0 mm

Recess width

0 mm

Recess depth

135 mm

Recess diameter

70 mm

Radiation angle

0°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464557 SLV 1001982 NEW TRIA 68 Flush mount light GU10 Aluminium

User & Safety Instructions

User & Safety Instructions 2464557 SLV 1001982 NEW TRIA 68 Flush mount light GU10 Aluminium

User & Safety Instructions 2464557 SLV 1001982 NEW TRIA 68 Flush mount light GU10 Aluminium

Warranty Terms

Warranty Terms 2464557 SLV 1001982 NEW TRIA 68 Flush mount light GU10 Aluminium

Description

The round high voltage version of our popular NEW TRIA panel-mounted lights series is available in the casing colors white, black and brushed aluminum. The swivel range of the built-in spotlight guarantees you the individual alignment of the light cone, regardless of whether you decide to use halogen or LED retrofit lamps. The NEW TRIA 68 recessed light, specially designed for 68mm hole diameter, is delivered ready for direct connection to 230V AC voltage. The product comes with clip and leaf springs for convenient adjustment to the respective mounting situation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.