• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1002006 TRILEDO Ceiling light GU10 White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 165 x 95 x 85 mm

Type

Rectangular

Operating voltage

230 V

Product type

Ceiling light

Width

165 mm

Height

95 mm

GU10

Depth

85 mm

Factory colour

White

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464553 SLV 1002006 TRILEDO Ceiling light GU10 White

User & Safety Instructions

User & Safety Instructions 2464553 SLV 1002006 TRILEDO Ceiling light GU10 White

Warranty Terms

Warranty Terms 2464553 SLV 1002006 TRILEDO Ceiling light GU10 White

Description

The TRILEDO DOUBLE SQUARE CL rotating and swiveling ceiling light is made of aluminum and is available in the casing colors white and black. Through the aluminum lamp head the individual alignment of the light cone is possible. Equipped with two GU10, the lamp enables direct connection to 230V mains voltage.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.