• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1002012 TRILEDO Ceiling light GU10 Aluminium

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 95 x 85 x 85 mm

Operating voltage

220

240 V

No. of bulbs

1

Product type

Ceiling light

Width

85 mm

Height

85 mm

GU10

Length

95 mm

Protection class

I

IP20

Factory colour

Aluminium

Material

Aluminium

n.rel.

Light bulb included

No

Outside Ø

85 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499554 SLV 1002012 TRILEDO Ceiling light GU10 Aluminium

User & Safety Instructions

User & Safety Instructions 2499554 SLV 1002012 TRILEDO Ceiling light GU10 Aluminium

Warranty Terms

Warranty Terms 2499554 SLV 1002012 TRILEDO Ceiling light GU10 Aluminium

Description

The rotating and swiveling ceiling lamp TRILEDO ROUND CL is made of aluminum and is available in the casing colors white, brushed aluminum and matt black. Through the aluminum lamp head the individual alignment of the light cone is possible. Equipped with a GU10, the lamp enables direct connection to 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.