• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1002021 LIPSY ® 40 LED ceiling light LED module Built-in LED 18 W White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LIPSY 40 Dome, LED outdoor wall and ceiling surface-mounted lamp, white, IP44, 3000/4000K

  • Power= 18 W
  • Total luminous flux= 1800 lm
  • Colour temperature= 4000 K
  • Warm white to neutral white

Technical specifications

  • Plastic matt/satin
Dim

(L x W x H) 110 x 350 x 350 mm

Operating voltage

220

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

350 mm

Bulb type

LED module

Height

350 mm

Built-in LED

Length

110 mm

Rating per bulb

18 W

18 W

Light features

Suitable for wall mounting

Protection class

I

IP44

Factory colour

White

Material

Aluminium

n.rel.

Colour

Warm white to neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

1800 lm

1800 lm

Outside Ø

350 mm

Radiation angle

80°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499584 SLV 1002021 LIPSY ® 40 LED ceiling light LED module Built-in LED 18 W White

User & Safety Instructions

User & Safety Instructions 2499584 SLV 1002021 LIPSY ® 40 LED ceiling light LED module Built-in LED 18 W White

Warranty Terms

Warranty Terms 2499584 SLV 1002021 LIPSY ® 40 LED ceiling light LED module Built-in LED 18 W White

Description

With its timeless, neutral design, the wall and ceiling lights of the LIPSY DOME series are popular lighting solutions for various applications. The lamp series consists of steel and an acrylic glass cover and comprises several housing sizes. The wide radiation characteristic in combination with the powerful LED module enables a homogeneous illumination. The built-in driver allows direct connection to a 230V mains voltage. The light color of the product can be switched between 3000K and 4000K.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.