• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1002023 KALU Ceiling light GU10 75 W Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KALU CW, indoor wall and ceiling surface-mounted lamp, quad, QPAR111, black, 4x75W

  • Power= 75 W
  • Symbol image for SLV 1002023 KALU Ceiling light GU10 75 W Black
  • Award image for SLV 1002023 KALU Ceiling light GU10 75 W Black

Technical specifications

Dim

(L x W x H) 600 x 90 x 180 mm

Operating voltage

220

240 V

No. of bulbs

4

Product type

Ceiling light

Width

90 mm

Height

180 mm

GU10

Length

600 mm

75 W

Light features

Suitable for wall mounting

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

n.rel.

Light bulb included

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499546 SLV 1002023 KALU Ceiling light GU10 75 W Black

User & Safety Instructions

User & Safety Instructions 2499546 SLV 1002023 KALU Ceiling light GU10 75 W Black

Warranty Terms

Warranty Terms 2499546 SLV 1002023 KALU Ceiling light GU10 75 W Black

Description

The purist basic design of the KALU ceiling light is a guarantee for completely free alignment of the lamp heads, optionally equipped with halogen or suitable LED ES111 bulbs. The dimming of the lamp opens up further application possibilities. Available in several color versions, the KALU ceiling lamp is supplied ready for direct connection to 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.