• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1002103 PATTA-I LED recessed light Built-in LED Aluminium

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 440 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

Built-in LED

Total luminous flux

440 lm

3000 K

Colour

Warm white

Radiation angle

20°

40°

Light features

Ceiling mount option

Recess depth

60 mm

Protection class

II

Factory colour

Aluminium

Material

Aluminium

n.rel.

Dim

(L x W x H) 80 x 80 x 40 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

80 mm

Height

40 mm

Length

80 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499986 SLV 1002103 PATTA-I LED recessed light Built-in LED Aluminium

User & Safety Instructions

User & Safety Instructions 2499986 SLV 1002103 PATTA-I LED recessed light Built-in LED Aluminium

Warranty Terms

Warranty Terms 2499986 SLV 1002103 PATTA-I LED recessed light Built-in LED Aluminium

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.