• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1002215 ALTRA DICE Wall light, Ceiling light GU10 Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ALTRA DICE CW, indoor wall and ceiling surface-mounted lamp, double, QPAR51, black

Technical specifications

Dim

(W x H x D) 225 x 100 x 70 mm

Type

Rectangular

Operating voltage

230 V

Product type

Wall light

Width

225 mm

Height

100 mm

GU10

Depth

70 mm

Factory colour

Black

n.rel.

Light bulb included

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464550 SLV 1002215 ALTRA DICE Wall light, Ceiling light GU10 Black

User & Safety Instructions

User & Safety Instructions 2464550 SLV 1002215 ALTRA DICE Wall light, Ceiling light GU10 Black

Warranty Terms

Warranty Terms 2464550 SLV 1002215 ALTRA DICE Wall light, Ceiling light GU10 Black

Description

The cube-shaped ceiling surface-mounted light ALTRA DICE made of aluminum and steel has two lamp heads with one-sided recess for the inclusion of the high-voltage halogen illuminant. Available in white, black or silver gray housing color is the rotatable and swiveling surface-mounted spotlight, for accepting high-voltage halogen illuminants of the type GU10, ready for direct connection to 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.