• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1002904 ESKINA SPOT SENSOR Wall light, Ceiling light 14.5 W Anthracite

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESKINA SPOT SENSOR, outdoor wall and ceiling surface-mounted light, anthracite, 3000/4000K, IP65, dimmable

  • Power= 14.5 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 3000 K
  • Warm white, Cool white

Technical specifications

Dim

(L x W x H) 138 x 138 x 223 mm

Operating voltage

230 V

Product type

Wall light

Width

138 mm

Height

223 mm

Length

138 mm

Rating per bulb

14.5 W

14.5 W

Light features

Incl. motion detector

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

1.26 kg

n.rel.

Colour

Warm white

Cool white

Light bulb included

Yes

3000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

1000 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2253888 SLV 1002904 ESKINA SPOT SENSOR Wall light, Ceiling light 14.5 W Anthracite

User & Safety Instructions

User & Safety Instructions 2253888 SLV 1002904 ESKINA SPOT SENSOR Wall light, Ceiling light 14.5 W Anthracite

Warranty Terms

Warranty Terms 2253888 SLV 1002904 ESKINA SPOT SENSOR Wall light, Ceiling light 14.5 W Anthracite

Description

A new family in the SLV lighting world! With the ESKINAFamily we offer you the holistic possibility of outdoor lighting. Whether standing light, wall and ceiling light or display light. You will find the suitable lamp for each application. All lamps can be operated either with 3000 K or 4000 K. Motion detector versions are also available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.