• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1002968 FERA 25 LED ceiling light LED (monochrome) Built-in LED 19.5 W Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FERA 25 CL DALI, Indoor LED surface-mounted lamp, black

  • Power= 19.5 W
  • Total luminous flux= 1650 lm
  • Colour temperature= 4000 K
  • Warm white to neutral white

Technical specifications

  • Plastic matt/satin
Operating voltage

220

240 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

75 mm

Built-in LED

Rating per bulb

19.5 W

19.5 W

Light features

Selectable colour

Protection class

I

IP20

Factory colour

Black

Material

Plastic

n.rel.

Colour

Warm white to neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

1650 lm

Outside Ø

200 mm

Radiation angle

80°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499171 SLV 1002968 FERA 25 LED ceiling light LED (monochrome) Built-in LED 19.5 W Black

User & Safety Instructions

User & Safety Instructions 2499171 SLV 1002968 FERA 25 LED ceiling light LED (monochrome) Built-in LED 19.5 W Black

Warranty Terms

Warranty Terms 2499171 SLV 1002968 FERA 25 LED ceiling light LED (monochrome) Built-in LED 19.5 W Black

Description

The high-voltage LED ceiling lamp FERA 25 impresses through its simple clear design and high Leuchtkraft. The built-in LED achieve an excellent luminous flux. Thus, the lamp can be used safely for general room lighting. Thanks to the built-in LED driver, the lamp is ready for direct connection to 230V AC voltage. This light contains built-in LED lamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.