• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1003001 QUAD POLE LED outdoor free standing light LED (monochrome) Built-in LED

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

QUAD POLE, Outdoor LED Floor Lamp 3000K anthracite

  • Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor free standing light

Bulb type

LED (monochrome)

Built-in LED

3000 K

Colour

Warm white

Light features

Swivelling

n.rel.

Type

Rod

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2520681 SLV 1003001 QUAD POLE LED outdoor free standing light LED (monochrome) Built-in LED

User & Safety Instructions

User & Safety Instructions 2520681 SLV 1003001 QUAD POLE LED outdoor free standing light LED (monochrome) Built-in LED

Description

You get particularly friendly light for your outdoor area through the permanently installed Premium LED in the floor lamp QUAD POLE. Of course, the lamp head can be swiveled. For about 40 years, the SLV brand has stood for high-quality lighting solutions with impressive quality, creative design and fair prices.

This text is machine translated.