• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1003421 ENOLA SQUARE M LED ceiling light LED (monochrome) Built-in LED 10 W Anthracite

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ENOLA SQUARE M, outdoor LED ceiling-mounted lamp anthracite

  • Power= 10 W
  • Total luminous flux= 700 lm
  • Colour temperature= 4000 K
  • Warm white to neutral white
  • Symbol image for SLV 1003421 ENOLA SQUARE M LED ceiling light LED (monochrome) Built-in LED 10 W Anthracite
  • Award image for SLV 1003421 ENOLA SQUARE M LED ceiling light LED (monochrome) Built-in LED 10 W Anthracite

Technical specifications

  • Glass matt/satin
Dim

(L x W x H) 100 x 100 x 125 mm

Type

Square

Operating voltage

100

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

100 mm

Bulb type

LED (monochrome)

Height

125 mm

Built-in LED

Length

100 mm

Rating per bulb

10 W

10 W

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour

Warm white to neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

700 lm

700 lm

Radiation angle

20°

40°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499193 SLV 1003421 ENOLA SQUARE M LED ceiling light LED (monochrome) Built-in LED 10 W Anthracite

User & Safety Instructions

User & Safety Instructions 2499193 SLV 1003421 ENOLA SQUARE M LED ceiling light LED (monochrome) Built-in LED 10 W Anthracite

Warranty Terms

Warranty Terms 2499193 SLV 1003421 ENOLA SQUARE M LED ceiling light LED (monochrome) Built-in LED 10 W Anthracite

Description

The purist light series ENOLA SQUARE and ROUND consist of a cylindrical or rectangular aluminum construction and are equipped with powerful LED. The light color can be changed between 3000K and 4000K during installation using the built-in CCT switch. The built-in LED driver connects the lamp directly to 230V mains voltage. In order to be able to cover as wide a range of applications as possible, one and two flame wall lamps as well as ceiling lamps in round and square form are available in different sizes. This light contains built-in LED lamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.