1/7
(L x W x H) 140 x 140 x 223 mm
Rectangular
220
240 V
1
LED ceiling light
140 mm
LED (monochrome)
223 mm
Built-in LED
140 mm
35 W
35 W
Selectable colour
I
IP65
Anthracite
Aluminium
n.rel.
Warm white to neutral white
Yes
4000 K
4000 K
3000 K
3000 - 4000 K
2500 lm
2500 lm
20°
40°
yes
Certified by EU Garan
Datasheet 2499198 SLV 1003439 ENOLA SQUARE L LED ceiling light LED (monochrome) Built-in LED 35 W Anthracite
User & Safety Instructions 2499198 SLV 1003439 ENOLA SQUARE L LED ceiling light LED (monochrome) Built-in LED 35 W Anthracite
Warranty Terms 2499198 SLV 1003439 ENOLA SQUARE L LED ceiling light LED (monochrome) Built-in LED 35 W Anthracite
The necessary accessories are required to use the article as described.