• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1003449 AINOS LED ceiling light LED (monochrome) Built-in LED 17 W White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AINOS SQUARE, outdoor LED wall and ceiling surface-mounted lamp white CCT switch 3000/4000K

  • Power= 17 W
  • Total luminous flux= 1300 lm
  • Colour temperature= 4000 K
  • Warm white to neutral white

Technical specifications

  • Plastic matt/satin
Dim

(L x W x H) 300 x 300 x 65 mm

Type

Square

Operating voltage

220

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

300 mm

Bulb type

LED (monochrome)

Height

65 mm

Built-in LED

Length

300 mm

Rating per bulb

17 W

Depth

300 mm

17 W

Light features

Suitable for wall mounting

Protection class

I

IP65

Factory colour

White

Material

Aluminium

n.rel.

Colour

Warm white to neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

1300 lm

1300 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499200 SLV 1003449 AINOS LED ceiling light LED (monochrome) Built-in LED 17 W White

User & Safety Instructions

User & Safety Instructions 2499200 SLV 1003449 AINOS LED ceiling light LED (monochrome) Built-in LED 17 W White

Warranty Terms

Warranty Terms 2499200 SLV 1003449 AINOS LED ceiling light LED (monochrome) Built-in LED 17 W White

Description

SLV AINOS robust, water-protected surface-mount solution, optionally with or without sensor. Angular aluminum wall and ceiling light, which is suitable for outdoor use due to its high degree of protection. the opal light area under which the LED is located is enclosed by the painted housing. The light available in several color versions is connected directly to 230V mains voltage, as an LED driver is already installed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.