• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1003518 OUT-BEAM FRAME LED ceiling light LED (monochrome) Built-in LED 3.5 W Anthracite

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OUT-BEAM FRAME CW, Outdoor LED wall and ceiling surface-mounted lamp anthracite 3000K

  • Power= 3.5 W
  • Total luminous flux= 60 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Plastic matt/satin
Dim

(L x W x H) 173 x 85 x 67 mm

Operating voltage

100

277 V

No. of bulbs

1

Product type

LED ceiling light

Width

85 mm

Bulb type

LED (monochrome)

Height

67 mm

Built-in LED

Length

173 mm

Rating per bulb

3.5 W

3.5 W

Protection class

I

IP55

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

60 lm

60 lm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499201 SLV 1003518 OUT-BEAM FRAME LED ceiling light LED (monochrome) Built-in LED 3.5 W Anthracite

User & Safety Instructions

User & Safety Instructions 2499201 SLV 1003518 OUT-BEAM FRAME LED ceiling light LED (monochrome) Built-in LED 3.5 W Anthracite

Warranty Terms

Warranty Terms 2499201 SLV 1003518 OUT-BEAM FRAME LED ceiling light LED (monochrome) Built-in LED 3.5 W Anthracite

Description

With the anthracite-colored OUT-BEAM FRAME CW, you have an outdoor surface-mounted lamp that is ideally suited for accentuating buildings. The lamp is intended for use in residential buildings as well as in public areas. Thanks to the OUT-BEAM FRAME CW, you can illuminate historic or modern buildings with wonderful effects. The LED light has an expected service life of 30,000 hours and is extremely durable and low in maintenance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.