• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1003536 L-LINE OUT 30 LED outdoor free standing light LED (monochrome) Built-in LED 11.5 W Anthracite

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 11.5 W Total luminous flux= 800 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED outdoor free standing light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

11.5 W

11.5 W

4000 K

Colour

Neutral white

800 lm

Total luminous flux

800 lm

Protection class

I

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W) 300 mm x 100 mm

n.rel.

Light bulb included

Yes

Width

100 mm

Length

300 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520632 SLV 1003536 L-LINE OUT 30 LED outdoor free standing light LED (monochrome) Built-in LED 11.5 W Anthracite

User & Safety Instructions

User & Safety Instructions 2520632 SLV 1003536 L-LINE OUT 30 LED outdoor free standing light LED (monochrome) Built-in LED 11.5 W Anthracite

Warranty Terms

Warranty Terms 2520632 SLV 1003536 L-LINE OUT 30 LED outdoor free standing light LED (monochrome) Built-in LED 11.5 W Anthracite