
Highlights & Details
- Power= 37 W Total luminous flux= 3750 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
37 W
- Total luminous flux
3750 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Radiation angle
20°
40°
- Light features
Ceiling mount option
Pivoted
Swivelling
- Recess depth
130 mm
- Outside Ø
190 mm
- Protection class
III
- Factory colour
Black
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
118 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2499719 SLV 1003750 NUMINOS MOVE XL LED recessed light Built-in LED 37 W Black
Warranty Terms
Warranty Terms 2499719 SLV 1003750 NUMINOS MOVE XL LED recessed light Built-in LED 37 W Black












