
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
Built-in LED
17.5 W
1600 lm
2700 K
Warm white
Circular
20°
40°
Ceiling mount option
75 mm
105 mm
III
White
Aluminium
n.rel.
Yes
2700 K
68 mm
yes
Certified by EU Garan
User & Safety Instructions 2499811 SLV 1003857 NUMINOS M LED recessed light Built-in LED 17.5 W White
Warranty Terms 2499811 SLV 1003857 NUMINOS M LED recessed light Built-in LED 17.5 W White